Print Page
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $164.000 |
| 5+ | $159.730 |
| 10+ | $156.330 |
| 25+ | $152.430 |
| 50+ | $149.270 |
Price for:Each
Minimum: 1
Multiple: 1
$164.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The EU5C-SWD-PF2-1 is a Powerfeed Module for use with SmartWire-DT Darwin communication system. The Powerfeed modules feed auxiliary 24VDC power and/or 15VDC network power into the SmartWire-DT flat cable. The auxiliary 24VDC power is needed for the power supply of contactors and the 15VDC network power is used for supplying power to additional SmartWire-DT nodes. Powerfeed modules are also used to create zone control or groups of devices controlled by a single emergency stop.
- II Overvoltage category
- Overload proof
- LED Status indication
- Short-circuit proof
- IP20 Protection rating
Applications
Automation & Process Control
Technical Specifications
Current Rating
3A
SVHC
No SVHC (17-Dec-2015)
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
