Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,059.270 |
Price for:Each
Minimum: 1
Multiple: 1
$3,059.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoEVMAGU23A-ECopy
Newark Part No.25AM7294
Technical Datasheet
No. of Outlets24Outlets
Supply Voltage VAC415V
Current Rating63A
Length - Metric65.02mm
External Width - Metric50.8mm
Cable Length - Metric-
Length - Imperial2.56"
External Width - Imperial2"
Cable Length - Imperial-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Outlets
24Outlets
Current Rating
63A
External Width - Metric
50.8mm
Length - Imperial
2.56"
Cable Length - Imperial
-
SVHC
No SVHC (17-Dec-2015)
Supply Voltage VAC
415V
Length - Metric
65.02mm
Cable Length - Metric
-
External Width - Imperial
2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
