Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,983.610 |
Price for:Each
Minimum: 1
Multiple: 1
$1,983.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoEVMIG332XCopy
Newark Part No.25AM7314
Technical Datasheet
No. of Outlets42Outlets
Supply Voltage VAC415V
Current Rating32A
Length - Metric52.07mm
External Width - Metric53.08mm
Cable Length - Metric3.05m
Length - Imperial2.05"
External Width - Imperial2.09"
Cable Length - Imperial10ft
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Outlets
42Outlets
Current Rating
32A
External Width - Metric
53.08mm
Length - Imperial
2.05"
Cable Length - Imperial
10ft
SVHC
No SVHC (17-Dec-2015)
Supply Voltage VAC
415V
Length - Metric
52.07mm
Cable Length - Metric
3.05m
External Width - Imperial
2.09"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
