Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON |
|---|---|
| Manufacturer Part No | PFS3322Copy |
| Newark Part No. | 82T8497 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $151.200 |
Price for:Each
Minimum: 25
Multiple: 25
$3,780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON |
|---|---|
| Manufacturer Part No | PFS3322Copy |
| Newark Part No. | 82T8497 |
| Technical Datasheet | |
| Contact Configuration | - |
| Fuse Size Held | - |
| No. of Fuses | - |
| Contact Current AC Max | 30A |
| Contact Voltage AC Max | - |
| Switch Terminals | - |
| No. of Poles | 2 Pole |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Contact Configuration | - |
|---|---|
| No. of Fuses | - |
| Contact Voltage AC Max | - |
| No. of Poles | 2 Pole |
| SVHC | No SVHC (17-Dec-2015) |
| Fuse Size Held | - |
|---|---|
| Contact Current AC Max | 30A |
| Switch Terminals | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
