Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoSRH42UWDP54WD8Copy
Newark Part No.25AM7728
Product RangeSmartRack Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON
Manufacturer Part NoSRH42UWDP54WD8Copy
Newark Part No.25AM7728
Product RangeSmartRack Series
Technical Datasheet
Cabinet TypeServer
Product RangeSmartRack Series
Rack U Height42U
External Height - Imperial79.64"
External Width - Imperial31.5"
External Depth - Imperial57.91"
Enclosure MaterialSteel
External Height - Metric2.02m
External Width - Metric800.1mm
External Depth - Metric1.47m
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Cabinet Type
Server
Rack U Height
42U
External Width - Imperial
31.5"
Enclosure Material
Steel
External Width - Metric
800.1mm
Panel Space Height - Imperial
-
SVHC
No SVHC (17-Dec-2015)
Product Range
SmartRack Series
External Height - Imperial
79.64"
External Depth - Imperial
57.91"
External Height - Metric
2.02m
External Depth - Metric
1.47m
Panel Space Height - Metric
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
