Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoSRP-3R-2C12Copy
Newark Part No.25AM7750
Product RangeSmartRack Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $120,365.480 |
| 5+ | $105,319.800 |
| 10+ | $87,264.980 |
| 25+ | $78,237.560 |
| 50+ | $72,219.290 |
Price for:Each
Minimum: 1
Multiple: 1
$120,365.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoSRP-3R-2C12Copy
Newark Part No.25AM7750
Product RangeSmartRack Series
Technical Datasheet
Cabinet TypeData
Product RangeSmartRack Series
Rack U Height44U
External Height - Imperial95.07"
External Width - Imperial104.88"
External Depth - Imperial64.88"
Enclosure Material-
External Height - Metric2.41m
External Width - Metric2.66m
External Depth - Metric1.65m
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Cabinet Type
Data
Rack U Height
44U
External Width - Imperial
104.88"
Enclosure Material
-
External Width - Metric
2.66m
Panel Space Height - Imperial
-
SVHC
No SVHC (17-Dec-2015)
Product Range
SmartRack Series
External Height - Imperial
95.07"
External Depth - Imperial
64.88"
External Height - Metric
2.41m
External Depth - Metric
1.65m
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
