Print Page
692 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.490 |
| 5+ | $5.040 |
| 10+ | $4.820 |
| 25+ | $4.390 |
Price for:Each
Minimum: 1
Multiple: 1
$5.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoXTD1A1A2Copy
Newark Part No.06P9769
Product RangeXT Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product RangeXT Series
Switch Mounting-
Contact Current Max20A
Contact Voltage AC Nom277V
Switch TerminalsQuick Connect
Contact Voltage DC Nom28V
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XTD1A1A2 is a single-pole single-throw (SPST) Toggle Switch with brass nickel-plated spade terminals and ON-NONE-OFF function. The X series easy-to-install toggle has industry standard 0.48-inch diameter mounting hole and handles more severe inductive, motor and lamp loads. It features thermoset molding material base, bright nickel-plated toggle lever and bushing finish.
- Slow-make/slow-break butt contact
- IP40 Protection rating
- 50Ω Maximum contact resistance
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Medical, Commercial, Motor Drive & Control
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
277V
Contact Voltage DC Nom
28V
Contact Configuration
SPST
Product Range
XT Series
Contact Current Max
20A
Switch Terminals
Quick Connect
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate

