Print Page
328 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.310 |
| 5+ | $6.720 |
| 10+ | $6.430 |
| 25+ | $6.300 |
| 50+ | $6.170 |
| 100+ | $6.040 |
| 250+ | $5.910 |
Price for:Each
Minimum: 1
Multiple: 1
$7.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoXTD1F1A2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.06P9772
Product RangeXT Series
Technical Datasheet
Switch OperationOff-(On)
Contact ConfigurationSPST
IlluminationNon Illuminated
Product RangeXT Series
Switch Mounting-
Contact Current Max20A
Contact Voltage AC Nom277V
Switch TerminalsQuick Connect
Contact Voltage DC Nom28V
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XTD1F1A2 is a single-pole single-throw (SPST) vehicle control Toggle Switch with 0.25-inch spade terminals. The XT series toggle switch comes with thermoset molding base, slow-make/slow-break butt contact mechanism, bright nickel-plated toggle lever and bushing.
- 50Ω Maximum contact resistance
- 0 to 65°C Operating temperature range
Applications
Commercial, Industrial, Consumer Electronics, Medical, Defence, Military & Aerospace, Signal Processing, Test & Measurement, Communications & Networking
Technical Specifications
Switch Operation
Off-(On)
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
277V
Contact Voltage DC Nom
28V
Contact Configuration
SPST
Product Range
XT Series
Contact Current Max
20A
Switch Terminals
Quick Connect
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

