Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $9.960 |
| 5+ | $9.150 |
| 10+ | $8.760 |
Price for:Each
Minimum: 1
Multiple: 1
$9.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoXTD2B2ACopy
Newark Part No.06P9776
Product RangeXT Series
Also Known As786685227214
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeXT Series
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom125V
Switch TerminalsScrew
Contact Voltage DC Nom28V
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XTD2B2A is a single-pole double-throw (SPDT) Toggle Switch with brass screw terminals and ON-OFF-ON function. The X series easy-to-install toggle has industry standard 0.48-inch diameter mounting hole and handles more severe inductive, motor and lamp loads. It features thermoset molding material base, bright nickel-plated toggle lever and bushing finish.
- Slow-make/slow-break butt contact
- IP40 Protection rating
- 50Ω Maximum contact resistance
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Medical, Commercial, Motor Drive & Control
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
XT Series
Contact Current Max
20A
Switch Terminals
Screw
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
