Print Page
Product Information
ManufacturerEATON
Manufacturer Part NoXTD2B3ACopy
Newark Part No.06P9777
Product RangeXT Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeXT Series
Switch Mounting-
Contact Current Max20A
Contact Voltage AC Nom277V
Switch TerminalsSolder
Contact Voltage DC Nom28V
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XTD2B3A is a single-pole double-throw (SPDT) Toggle Switch with on-off-on switching action and supports solder lug termination. This XT series vehicle control toggle switch features thermoset molding base, bright nickel-plated toggle lever and bushing. Zinc nickel-plated knurl nut and zinc nickel-plated hex nut are included with this threaded bushing mount switch.
- 50Ω Maximum contact resistance
- 100MΩ at 500VDC for 1 minute Insulation resistance
- 1500AC at 1 minute Dielectric strength
- IP40 Seal level protection rating
- 0 to 65°C Operating temperature range
Applications
Automotive
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
277V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
XT Series
Contact Current Max
20A
Switch Terminals
Solder
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate

