Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No3218JNCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85M1695
Product Range3200J Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 36+ | $94.770 |
Price for:Each
Minimum: 36
Multiple: 36
$3,411.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3218JNCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85M1695
Product Range3200J Series
Technical Datasheet
Supply Voltage VDC48V
Supply Voltage48VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Flow Rate - Imperial77CFM
Bearing TypeBall Bearing
Air Flow - CFM77CFM
Flow Rate - Metric130m³/h
Noise Rating51dBA
Power Rating7W
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min2.1673m³/min
Product Range3200J Series
SVHCLead (14-Jun-2023)
Technical Specifications
Supply Voltage VDC
48V
Voltage Type
DC
Fan Frame Size
92mm
Flow Rate - Imperial
77CFM
Air Flow - CFM
77CFM
Noise Rating
51dBA
Rated Speed
6000rpm
Current Rating
-
Air Flow - m3/min
2.1673m³/min
SVHC
Lead (14-Jun-2023)
Supply Voltage
48VDC
Fan Frame Type
Square
External Depth
38mm
Bearing Type
Ball Bearing
Flow Rate - Metric
130m³/h
Power Rating
7W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
3200J Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
