Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No3258J/2H3PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.42Y2824
Product Range3250J Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 36+ | $104.640 |
Price for:Each
Minimum: 36
Multiple: 36
$3,767.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3258J/2H3PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.42Y2824
Product Range3250J Series
Technical Datasheet
Supply Voltage VDC48V
Supply Voltage48VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38.15mm
Flow Rate - Imperial158CFM
Bearing TypeBall Bearing
Flow Rate - Metric270m³/h
Air Flow - CFM158CFM
Noise Rating64dBA
Power Rating33.6W
Rated Speed7450rpm
Power Connection Type4 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min4.5m³/min
Product Range3250J Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 3258J/2H3P is a 48VDC Axial Fan with ball bearing and wire leaded power connection. It has a plastic housing and impeller. Clockwise direction of rotation looking at rotor, air outlet over struts air flow direction with speed controlled electronic function.
- 8150RPM Speed rating
- 19W Rated power
- 370Pa Maximum static pressure
- Protection class-III
- -40 to 80°C Temperature range
Technical Specifications
Supply Voltage VDC
48V
Voltage Type
DC
Fan Frame Size
92mm
Flow Rate - Imperial
158CFM
Flow Rate - Metric
270m³/h
Noise Rating
64dBA
Rated Speed
7450rpm
Current Rating
-
Air Flow - m3/min
4.5m³/min
SVHC
No SVHC (25-Jun-2020)
Supply Voltage
48VDC
Fan Frame Type
Square
External Depth
38.15mm
Bearing Type
Ball Bearing
Air Flow - CFM
158CFM
Power Rating
33.6W
Power Connection Type
4 Lead Wires
IP Rating
IP20
Product Range
3250J Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
