Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No3312NHHCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.40Y1544
Product Range3300N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 42+ | $82.210 |
Price for:Each
Minimum: 42
Multiple: 42
$3,452.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3312NHHCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.40Y1544
Product Range3300N Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size92mm
External Depth32mm
Flow Rate - Imperial63CFM
Bearing TypeBall Bearing
Flow Rate - Metric107m³/h
Air Flow - CFM63CFM
Noise Rating42dBA
Power Rating3.4W
Rated Speed3450rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min1.784m³/min
Product Range3300N Series
SVHCLead (14-Jun-2023)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
92mm
Flow Rate - Imperial
63CFM
Flow Rate - Metric
107m³/h
Noise Rating
42dBA
Rated Speed
3450rpm
Current Rating
-
Air Flow - m3/min
1.784m³/min
SVHC
Lead (14-Jun-2023)
Voltage Type
DC
Supply Voltage
12VDC
External Depth
32mm
Bearing Type
Ball Bearing
Air Flow - CFM
63CFM
Power Rating
3.4W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
3300N Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
