Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No3314NHCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40Y1550
Product Range3300N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 42+ | $44.540 |
Price for:Each
Minimum: 42
Multiple: 42
$1,870.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3314NHCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40Y1550
Product Range3300N Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth32mm
Bearing TypeBall Bearing
Flow Rate - Imperial54CFM
Flow Rate - Metric93m³/h
Air Flow - CFM54CFM
Noise Rating38dBA
Power Rating2.6W
Rated Speed3050rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min1.55m³/min
Product Range3300N Series
SVHCLead
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Metric
93m³/h
Noise Rating
38dBA
Rated Speed
3050rpm
Current Rating
-
Air Flow - m3/min
1.55m³/min
SVHC
Lead
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
32mm
Flow Rate - Imperial
54CFM
Air Flow - CFM
54CFM
Power Rating
2.6W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
3300N Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
