Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No3414NGHCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20C8145
Product Range3400N Series
Your Part Number
114 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $40.680 |
| 5+ | $38.980 |
| 10+ | $37.270 |
| 25+ | $36.470 |
| 50+ | $35.670 |
| 100+ | $34.300 |
| 250+ | $33.990 |
| 5000+ | $33.690 |
Price for:Each
Minimum: 1
Multiple: 1
$40.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3414NGHCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20C8145
Product Range3400N Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Flow Rate - Imperial55.3CFM
Bearing TypeSleeve Bearing
Flow Rate - Metric94m³/h
Air Flow - CFM55.3CFM
Noise Rating36dBA
Power Rating3W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min1.57m³/min
Product Range3400N Series
SVHCLead (14-Jun-2023)
Product Overview
The 3414NGH is a 24VDC standard or basic high speed Axial Fan with speed signal, Sintec sleeve bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Left direction of rotation looking at rotor, air exhaust over bars direction of air flow, single strands 24AWG, TR 64, bared and tin-plated leads. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 3000RPM Speed rating
- 3W Rated power
- -20 to 70°C Maximum ambient temperature range
- Protected against reverse polarity and locking
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
92mm
Flow Rate - Imperial
55.3CFM
Flow Rate - Metric
94m³/h
Noise Rating
36dBA
Rated Speed
3000rpm
Current Rating
-
Air Flow - m3/min
1.57m³/min
SVHC
Lead (14-Jun-2023)
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
25mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
55.3CFM
Power Rating
3W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
3400N Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
