Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9292506319Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.86K9823
Product Range3400N Series
Your Part Number
182 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $43.570 |
| 5+ | $42.400 |
| 10+ | $41.510 |
| 25+ | $40.600 |
| 50+ | $36.740 |
| 100+ | $36.120 |
| 250+ | $30.170 |
| 5000+ | $28.010 |
Price for:Each
Minimum: 1
Multiple: 1
$43.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9292506319Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.86K9823
Product Range3400N Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial55CFM
Flow Rate - Metric94m³/h
Air Flow - CFM55CFM
Noise Rating36dBA
Power Rating3W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min1.57m³/min
Product Range3400N Series
SVHCLead (14-Jun-2023)
Product Overview
The 3414NH is a 24VDC Compact Axial Fan with a ball bearing and glass-fiber reinforced PA plastic impeller. This 3400N series DC fan comes with a glass-fiber reinforced PBT plastic housing, stripped and tin-plated 24AWG leaded wire. The motor is protection against reverse polarity and blocked rotor. The direction of rotation is Counter clock wise direction viewed toward rotor and the air exhausts over struts. The axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- -20 to 70°C Temperature range
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Metric
94m³/h
Noise Rating
36dBA
Rated Speed
3000rpm
Current Rating
-
Air Flow - m3/min
1.57m³/min
SVHC
Lead (14-Jun-2023)
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
55CFM
Air Flow - CFM
55CFM
Power Rating
3W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
3400N Series
Technical Docs (3)
Alternatives for 9292506319
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
