Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9292506327Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.86K9825
Product Range3400N Series
Your Part Number
51 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $60.260 |
| 5+ | $58.960 |
| 10+ | $57.640 |
| 25+ | $55.020 |
| 50+ | $52.410 |
| 100+ | $49.790 |
| 250+ | $48.870 |
| 5000+ | $47.930 |
Price for:Each
Minimum: 1
Multiple: 1
$60.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9292506327Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.86K9825
Product Range3400N Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size92mm
External Depth25mm
Flow Rate - Imperial42.4CFM
Bearing TypeBall Bearing
Flow Rate - Metric72m³/h
Air Flow - CFM42.4CFM
Noise Rating28dBA
Power Rating1.8W
Rated Speed2300rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min1.2m³/min
Product Range3400N Series
SVHCLead (14-Jun-2023)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
92mm
Flow Rate - Imperial
42.4CFM
Flow Rate - Metric
72m³/h
Noise Rating
28dBA
Rated Speed
2300rpm
Current Rating
-
Air Flow - m3/min
1.2m³/min
SVHC
Lead (14-Jun-2023)
Supply Voltage
24VDC
Voltage Type
DC
External Depth
25mm
Bearing Type
Ball Bearing
Air Flow - CFM
42.4CFM
Power Rating
1.8W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
3400N Series
Technical Docs (2)
Alternatives for 9292506327
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
