Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No3414NMU-603Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.68Y5235
Product Range3400NU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 27+ | $106.800 |
Price for:Each
Minimum: 27
Multiple: 27
$2,883.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3414NMU-603Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.68Y5235
Product Range3400NU Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size92mm
External Depth25mm
Flow Rate - Imperial42.4CFM
Bearing TypeBall Bearing
Air Flow - CFM42.4CFM
Flow Rate - Metric1.19m³/min
Noise Rating28dBA
Power Rating1.4W
Rated Speed2300rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min1.19m³/min
Product Range3400NU Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
92mm
Flow Rate - Imperial
42.4CFM
Air Flow - CFM
42.4CFM
Noise Rating
28dBA
Rated Speed
2300rpm
Current Rating
-
Air Flow - m3/min
1.19m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.19m³/min
Power Rating
1.4W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
3400NU Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
