Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No405Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20C8158
Product Range400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 30+ | $30.030 |
Price for:Each
Minimum: 30
Multiple: 30
$900.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No405Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20C8158
Product Range400 Series
Technical Datasheet
Supply Voltage VDC5V
Voltage TypeDC
Supply Voltage5VDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Flow Rate - Imperial5.9CFM
Bearing TypeSleeve Bearing
Air Flow - CFM5.9CFM
Flow Rate - Metric10m³/h
Noise Rating18dBA
Power Rating-
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.167m³/min
Product Range400 Series
SVHCLead
Product Overview
The 405 is a 5VDC Axial Fan with speed signal, Go/No-go alarm, PWM control input, moisture protection, Sintec sleeve bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Left direction of rotation looking at rotor, air exhaust over bars direction of air flow with single strands 28AWG, TR 64, bared and tin-plated leads. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 6000RPM Speed rating
- 0.9W Rated power
- -20 to 70°C Maximum ambient temperature range
- Protected against reverse polarity and locking
Technical Specifications
Supply Voltage VDC
5V
Supply Voltage
5VDC
Fan Frame Size
40mm
Flow Rate - Imperial
5.9CFM
Air Flow - CFM
5.9CFM
Noise Rating
18dBA
Rated Speed
6000rpm
Current Rating
-
Air Flow - m3/min
0.167m³/min
SVHC
Lead
Voltage Type
DC
Fan Frame Type
Square
External Depth
20mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
10m³/h
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
400 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
