
Need more?
| Quantity | Price |
|---|---|
| 1+ | $21.220 |
| 5+ | $20.650 |
| 10+ | $20.210 |
| 25+ | $19.770 |
| 50+ | $19.310 |
| 100+ | $18.980 |
| 250+ | $15.840 |
| 5000+ | $15.520 |
Product Information
Product Overview
The 405F is a 5VDC Axial Fan with speed signal, Go/No-go alarm, moisture protection Sintec sleeve bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Left direction of rotation looking at rotor, air exhaust over bars direction of air flow with single strands 28AWG, TR 64, bared and tin-plated leads with flat construction/frequency-modulated signal. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 5400RPM Speed rating
- 0.7W Rated power
- -20 to 70°C Maximum ambient temperature range
- Protected against reverse polarity and locking
Technical Specifications
5V
DC
40mm
Sleeve Bearing
8m³/h
22.1dBA
5400rpm
-
0.134m³/min
Lead (14-Jun-2023)
Square
5VDC
10mm
4.7CFM
4.7CFM
700mW
2 Lead Wires
IP20
400F Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
