
Need more?
| Quantity | Price |
|---|---|
| 1+ | $83.000 |
| 5+ | $82.690 |
| 10+ | $82.380 |
| 25+ | $79.520 |
| 50+ | $73.860 |
| 100+ | $72.440 |
| 250+ | $71.900 |
Product Information
Product Overview
The 4184NX is a 24VDC Axial Compact Fan with speed signal, alarm signal, ball bearing and terminal power connection. Die-cast aluminium housing, fibreglass-reinforced plastic (PA) impeller. Inlet over bars air flow direction and clockwise (looking at rotor) rotation direction. 2.8 x 0.5mm flat plugs, housing with grounding lug for screw M4 x 8 (Torx). Motor protected against reverse polarity and locking. Axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 3200RPM Speed
- 85000-hour at 40°C and 42500 at Maximum lifetime
Technical Specifications
24V
24VDC
119mm
Ball Bearing
180m³/h
49dBA
3200rpm
1.03A
3m³/min
Lead (14-Jun-2023)
Square
DC
38mm
105.9CFM
105.9CFM
4.5W
2 Lead Wires
IP20
4100N Series
Technical Docs (3)
Alternatives for 9294310103
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
