
| Quantity | Price |
|---|---|
| 36+ | $56.900 |
Product Information
Product Overview
The 422JN is a 12VDC standard or basic speed Axial Fan with speed signal, Go/No-go alarm, external temperature sensor, PWM control input, moisture protection, protection against salt spray fog, very pressure-insensitive characteristic curve for high air flow at high back pressure. Low operating noise at high back pressure, ball bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Counter-clockwise direction of rotation looking at rotor, air exhaust over bars direction of air flow with single strands 28AWG, UL 1061 leads, jet characteristic/rigid curve. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 14250RPM Speed rating
- 4.1W Rated power
- -20 to 70°C Maximum ambient temperature range
Technical Specifications
12V
Square
40mm
Ball Bearing
18.3CFM
48dBA
14250rpm
-
0.51m³/min
Lead (14-Jun-2023)
12VDC
DC
28mm
18.3CFM
31m³/h
4W
2 Lead Wires
IP20
420J Series
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
