Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4658NCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.47M2624
Product Range4600 Series
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $78.920 |
| 5+ | $77.340 |
| 10+ | $75.760 |
| 25+ | $74.180 |
| 50+ | $72.600 |
| 100+ | $71.030 |
| 250+ | $69.450 |
Price for:Each
Minimum: 1
Multiple: 1
$78.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4658NCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.47M2624
Product Range4600 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM94.2CFM
Noise Rating47dBA
Power Rating18W
Rated Speed2950rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min2.67m³/min
Product Range4600 Series
SVHCLead (14-Jun-2023)
Product Overview
The 4658N is a 230VAC Axial Fan with ball bearing and wire leaded power connection. metal casing and impeller. Clockwise direction of rotation looking at rotor, air intake via struts direction of air flow with connected via two flat pin of 3.0 x 0.5mm. The casing is provided with a mounting for grounding connection M4 and UNC. The AC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 2650RPM Speed rating
- 19W Rated power
- -40 to 72°C Maximum ambient temperature range
- Insulation class-E
- Protected from overload using impedance protection
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
47dBA
Rated Speed
2950rpm
Current Rating
-
Air Flow - m3/min
2.67m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
94.2CFM
Power Rating
18W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4600 Series
Technical Docs (3)
Alternatives for 4658N
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
