Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No514FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.04M4744
Product Range500F Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.400 |
| 5+ | $29.580 |
| 10+ | $28.970 |
| 25+ | $28.330 |
| 50+ | $26.020 |
| 100+ | $25.580 |
| 250+ | $25.110 |
| 5000+ | $24.000 |
Price for:Each
Minimum: 1
Multiple: 1
$30.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No514FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.04M4744
Product Range500F Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial11.8CFM
Flow Rate - Metric20m³/h
Air Flow - CFM11.8CFM
Noise Rating30dBA
Power Rating1W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.34m³/min
Product Range500F Series
SVHCLead (14-Jun-2023)
Product Overview
The 514F from EBM Papst is DC axial fan. This fan is designed using fibreglass reinforced PBT plastic housing material and the size is 50mm x 50mm x 15mm.
- Air flow is 20m³/h
- Noise rating is 30dBA
- Supply voltage is 24VDC
- Sintec sleeve bearing system
- Electronic commutation completely integrated
- Air exhaust over bars. Reverse polarity protection
- Connection through single strand 28AWG wire, TR 64
- UL, CSA, CE and VDE approved
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
50mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
20m³/h
Noise Rating
30dBA
Rated Speed
5000rpm
Current Rating
-
Air Flow - m3/min
0.34m³/min
SVHC
Lead (14-Jun-2023)
Voltage Type
DC
Fan Frame Type
Square
External Depth
15mm
Flow Rate - Imperial
11.8CFM
Air Flow - CFM
11.8CFM
Power Rating
1W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
500F Series
Technical Docs (3)
Alternatives for 514F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
