Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No55416.30250Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K5622
Product RangeQLN65AC Series
Your Part Number
123 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $91.570 |
| 5+ | $85.880 |
| 10+ | $82.990 |
| 25+ | $78.610 |
| 50+ | $72.600 |
| 100+ | $66.760 |
| 250+ | $50.270 |
Price for:Each
Minimum: 1
Multiple: 1
$91.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No55416.30250Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K5622
Product RangeQLN65AC Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size90mm
External Depth72mm
Air Flow - CFM129CFM
Flow Rate - Metric3.652m³/min
Flow Rate - Imperial129CFM
Air Flow - m3/min3.652m³/min
Noise Rating-
Bearing TypeBall Bearing
Power Connection TypeTerminals
Power Rating55W
Product RangeQLN65AC Series
IP Rating-
SVHCLead (14-Jun-2023)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
72mm
Flow Rate - Metric
3.652m³/min
Air Flow - m3/min
3.652m³/min
Bearing Type
Ball Bearing
Power Rating
55W
IP Rating
-
Supply Voltage
115VAC
Fan Frame Size
90mm
Air Flow - CFM
129CFM
Flow Rate - Imperial
129CFM
Noise Rating
-
Power Connection Type
Terminals
Product Range
QLN65AC Series
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
