Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No55442.65210Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.17M6282
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 91+ | $132.610 |
Price for:Each
Minimum: 91
Multiple: 91
$12,067.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No55442.65210Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.17M6282
Technical Datasheet
Blower TypeCrossflow
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size79mm
External Depth-
Air Flow - CFM-
Air Flow - m3/min-
Noise Rating-
Bearing TypeSleeve Bearing
Power Connection TypeTerminals
Power Rating80W
Product Range-
IP RatingIP00
SVHCLead
Technical Specifications
Blower Type
Crossflow
Voltage Type
AC
External Depth
-
Air Flow - m3/min
-
Bearing Type
Sleeve Bearing
Power Rating
80W
IP Rating
IP00
Supply Voltage
115VAC
Fan Frame Size
79mm
Air Flow - CFM
-
Noise Rating
-
Power Connection Type
Terminals
Product Range
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
