Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No5656SCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.86K9877
Product Range5600 Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $185.430 |
| 5+ | $175.440 |
| 10+ | $165.460 |
| 25+ | $164.940 |
| 50+ | $161.640 |
| 100+ | $158.340 |
| 10000+ | $155.040 |
Price for:Each
Minimum: 1
Multiple: 1
$185.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No5656SCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.86K9877
Product Range5600 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size135mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM138.3CFM
Noise Rating46dBA
Power Rating30W
Rated Speed2700rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min3.917m³/min
Product Range5600 Series
SVHCLead
Product Overview
The renowned ebm-papst range of fans is based on experience gained from decades of development know-how, millions of units in series production, and the innovation competence of a world-wide technology pioneer. Most incorporate the world-famous ebm-papst external rotor principle where the fan blades are directly attached to the external rotor motor.
- High cooling performance fan with internal rotor shaded-pole motor
- Overload protected using impedance protection
- Terminal pin connection requires connecting lead
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
135mm
Bearing Type
Ball Bearing
Noise Rating
46dBA
Rated Speed
2700rpm
Current Rating
-
Air Flow - m3/min
3.917m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
138.3CFM
Power Rating
30W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
5600 Series
Technical Docs (2)
Alternatives for 5656S
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
