
| Quantity | Price |
|---|---|
| 27+ | $105.350 |
Product Information
Product Overview
The 600J series DC Axial Fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis. They are extremely flat and space-saving integrated motor. Every single type of fan can be optimally integrated in the respective device concept. The highly economical brushless motor technology of these fans provides unique variety of intelligent innovations. The DC fans have electronically commutated drives with electronic protection against reverse polarity. The DC fans with sleeve and ball bearings are powered by class E insulated motors.
- Electronic protection against reverse polarity
- Exhaust over struts direction of air flow
- Clockwise direction of rotation
- Connection via 24AWG single wires
- Speed signal
- Go/No-Go alarm
- Alarm with speed limit
- External temperature sensor
- PWM Control input (standard)
- Analogue control input
- Moisture protection
Technical Specifications
12V
DC
60mm
Ball Bearing
70m³/h
53dBA
11700rpm
-
1.167m³/min
No SVHC (25-Jun-2020)
Square
12VDC
32mm
41.1CFM
41.1CFM
7.7W
2 Lead Wires
IP20
600J Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
