Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No614 NHHRCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10AN2745
Product Range600N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $76.820 |
| 5+ | $72.050 |
| 10+ | $69.610 |
| 25+ | $65.940 |
| 50+ | $56.330 |
| 100+ | $51.790 |
| 250+ | $39.000 |
Price for:Each
Minimum: 1
Multiple: 1
$76.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No614 NHHRCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10AN2745
Product Range600N Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth60mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating42dBA
Power Rating2.9kVA
Rated Speed6850rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min0.9m³/min
Static Pressure134Pa
Product Range600N Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
25mm
Bearing Type
Ball Bearing
Noise Rating
42dBA
Rated Speed
6850rpm
Current Rating
-
Air Flow - m3/min
0.9m³/min
Product Range
600N Series
Fan Frame Type
Square
External Depth
60mm
Air Flow - CFM
-
Power Rating
2.9kVA
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
134Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 614 NHHR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
