
| Quantity | Price |
|---|---|
| 45+ | $60.790 |
Product Information
Product Overview
The 600N series DC Axial Fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis. They are extremely flat and space-saving integrated motor. Every single type of fan can be optimally integrated in the respective device concept. The highly economical brushless motor technology of these fans provides unique variety of intelligent innovations. The DC fans have electronically commutated drives with electronic protection against reverse polarity. The DC fans with sleeve and ball bearings are powered by class E insulated motors.
- Electronic protection against reverse polarity
- Exhaust over struts direction of air flow
- Clockwise direction of rotation
- Connection via 22AWG single wires
- Speed signal
- Go/No-Go alarm
- Moisture protection
Technical Specifications
24V
DC
60mm
Ball Bearing
42m³/h
35dBA
5100rpm
-
0.7m³/min
Lead (14-Jun-2023)
Square
24VDC
25mm
24.7CFM
24.7CFM
1.8W
2 Lead Wires
IP20
600N Series
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
