Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9295414101Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04M4755
Product Range6200N Series
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $145.940 |
| 5+ | $145.190 |
| 10+ | $138.900 |
| 25+ | $135.990 |
| 50+ | $134.050 |
| 100+ | $131.370 |
| 10000+ | $128.680 |
Price for:Each
Minimum: 1
Multiple: 1
$145.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9295414101Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04M4755
Product Range6200N Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Flow Rate - Imperial241.3CFM
Flow Rate - Metric6.76m³/min
Air Flow - CFM241.3CFM
Noise Rating55dBA
Power Rating18W
Rated Speed3400rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP20
Air Flow - m3/min6.76m³/min
Product Range6200N Series
SVHCLead (14-Jun-2023)
Product Overview
The 6224N from EBM Papst is a DC axial fan. This fan is designed for metal housing material with 170mm dia x 51mm size.
- Supply voltage is 24VDC
- Air flow is 410m³/h
- Noise rating is 55dBA
- Terminal connection is 2 flat plugs 3mm x 0.5mm
- Ball bearing
- Air exhaust over bars
- Protected against reverse polarity
- Electronic commutation completely integrated
- UL, CSA, CE and VDE approved
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Flow Rate - Metric
6.76m³/min
Noise Rating
55dBA
Rated Speed
3400rpm
Current Rating
-
Air Flow - m3/min
6.76m³/min
SVHC
Lead (14-Jun-2023)
Supply Voltage
24VDC
Fan Frame Type
Circular
External Depth
51mm
Flow Rate - Imperial
241.3CFM
Air Flow - CFM
241.3CFM
Power Rating
18W
Power Connection Type
Terminals
IP Rating
IP20
Product Range
6200N Series
Technical Docs (3)
Alternatives for 9295414101
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
