Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No6224NMUCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.40Y1560
Product Range6200NU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 32+ | $134.470 |
Price for:Each
Minimum: 32
Multiple: 32
$4,303.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No6224NMUCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.40Y1560
Product Range6200NU Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeCircular
Fan Frame Size171.5mm
External Depth50.8mm
Flow Rate - Imperial206CFM
Bearing TypeBall Bearing
Flow Rate - Metric5.83m³/min
Air Flow - CFM206CFM
Noise Rating50dBA
Power Rating11.6W
Rated Speed2950rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min5.83m³/min
Product Range6200NU Series
SVHCLead
Product Overview
Please contact ebm-papst for IP rating.
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
171.5mm
Flow Rate - Imperial
206CFM
Flow Rate - Metric
5.83m³/min
Noise Rating
50dBA
Rated Speed
2950rpm
Current Rating
-
Air Flow - m3/min
5.83m³/min
SVHC
Lead
Supply Voltage
24VDC
Fan Frame Type
Circular
External Depth
50.8mm
Bearing Type
Ball Bearing
Air Flow - CFM
206CFM
Power Rating
11.6W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
6200NU Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
