Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No624NCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86K9913
Product Range620 Series
Your Part Number
323 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $42.690 |
| 5+ | $41.530 |
| 10+ | $40.650 |
| 25+ | $39.760 |
| 50+ | $39.140 |
| 100+ | $38.350 |
| 250+ | $37.570 |
| 5000+ | $36.780 |
Price for:Each
Minimum: 1
Multiple: 1
$42.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No624NCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86K9913
Product Range620 Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage24VDC
Fan Frame Size60mm
External Depth25mm
Flow Rate - Imperial23.5CFM
Bearing TypeBall Bearing
Flow Rate - Metric40m³/h
Air Flow - CFM23.5CFM
Noise Rating35dBA
Power Rating2.2W
Rated Speed6100rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.67m³/min
Product Range620 Series
SVHCLead
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
60mm
Flow Rate - Imperial
23.5CFM
Flow Rate - Metric
40m³/h
Noise Rating
35dBA
Rated Speed
6100rpm
Current Rating
-
Air Flow - m3/min
0.67m³/min
SVHC
Lead
Voltage Type
DC
Supply Voltage
24VDC
External Depth
25mm
Bearing Type
Ball Bearing
Air Flow - CFM
23.5CFM
Power Rating
2.2W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
620 Series
Technical Docs (3)
Alternatives for 624N
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
