Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No6424HUCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.85M2163
Product Range6400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 32+ | $245.610 |
| 50+ | $234.090 |
Price for:Each
Minimum: 32
Multiple: 32
$7,859.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No6424HUCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.85M2163
Product Range6400 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size171.5mm
External Depth50.8mm
Flow Rate - Imperial283CFM
Bearing TypeBall Bearing
Flow Rate - Metric8.01m³/min
Air Flow - CFM283CFM
Noise Rating63dBA
Power Rating26W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min8.01m³/min
Product Range6400 Series
SVHCLead
Product Overview
The 6424HU is a DC Axial Fan with motor protection against reverse polarity and locking. The outstanding features of axial fans are their low installation depth, low noise level and outstanding efficiency. Combined with GreenTech, the future-oriented EC Technology from ebm-papst, the axial fans become intelligent energy-saving wonders for an extremely wide range of applications.
- Air exhaust over struts
- Connection via 310mm strands 22AWG, TR 64, bared and tin-plated
- Die-cast aluminium housing
- Fibreglass-reinforced PA composite impeller
- Counter-clockwise direction of rotation
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
171.5mm
Flow Rate - Imperial
283CFM
Flow Rate - Metric
8.01m³/min
Noise Rating
63dBA
Rated Speed
4000rpm
Current Rating
-
Air Flow - m3/min
8.01m³/min
SVHC
Lead
Fan Frame Type
Rectangular with Rounded Ends
Voltage Type
DC
External Depth
50.8mm
Bearing Type
Ball Bearing
Air Flow - CFM
283CFM
Power Rating
26W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
6400 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
