Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No6448UCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.85M2168
Product Range6400U Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 32+ | $184.090 |
Price for:Each
Minimum: 32
Multiple: 32
$5,890.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No6448UCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.85M2168
Product Range6400U Series
Technical Datasheet
Supply Voltage VDC48V
Voltage TypeDC
Fan Frame TypeRectangular with Rounded Ends
Supply Voltage48VDC
Fan Frame Size171.5mm
External Depth50.8mm
Flow Rate - Imperial241.3CFM
Bearing TypeBall Bearing
Air Flow - CFM241.3CFM
Flow Rate - Metric6.83m³/min
Noise Rating57dBA
Power Rating17W
Rated Speed3400rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min6.83m³/min
Product Range6400U Series
SVHCLead
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Type
Rectangular with Rounded Ends
Fan Frame Size
171.5mm
Flow Rate - Imperial
241.3CFM
Air Flow - CFM
241.3CFM
Noise Rating
57dBA
Rated Speed
3400rpm
Current Rating
-
Air Flow - m3/min
6.83m³/min
SVHC
Lead
Voltage Type
DC
Supply Voltage
48VDC
External Depth
50.8mm
Bearing Type
Ball Bearing
Flow Rate - Metric
6.83m³/min
Power Rating
17W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
6400U Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
