Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No7118NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86K9920
Product Range7100N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 24+ | $154.270 |
Price for:Each
Minimum: 24
Multiple: 24
$3,702.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No7118NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86K9920
Product Range7100N Series
Technical Datasheet
Supply Voltage VDC48V
Voltage TypeDC
Supply Voltage48VDC
Fan Frame TypeCircular
Fan Frame Size150mm
External Depth38mm
Flow Rate - Imperial212CFM
Bearing TypeBall Bearing
Air Flow - CFM212CFM
Flow Rate - Metric308m³/h
Noise Rating53dBA
Power Rating12W
Rated Speed2850rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min5.134m³/min
Product Range7100N Series
SVHCLead (14-Jun-2023)
Technical Specifications
Supply Voltage VDC
48V
Supply Voltage
48VDC
Fan Frame Size
150mm
Flow Rate - Imperial
212CFM
Air Flow - CFM
212CFM
Noise Rating
53dBA
Rated Speed
2850rpm
Current Rating
-
Air Flow - m3/min
5.134m³/min
SVHC
Lead (14-Jun-2023)
Voltage Type
DC
Fan Frame Type
Circular
External Depth
38mm
Bearing Type
Ball Bearing
Flow Rate - Metric
308m³/h
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
7100N Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
