Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9295414401Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86K9924
Product Range7200N Series
Your Part Number
98 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $194.680 |
| 5+ | $190.510 |
| 10+ | $186.350 |
| 25+ | $178.020 |
| 50+ | $169.680 |
| 100+ | $161.350 |
| 10000+ | $158.130 |
Price for:Each
Minimum: 1
Multiple: 1
$194.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9295414401Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86K9924
Product Range7200N Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeCircular
Fan Frame Size150mm
External Depth55mm
Bearing TypeBall Bearing
Flow Rate - Imperial211.9CFM
Flow Rate - Metric360m³/h
Air Flow - CFM211.9CFM
Noise Rating53dBA
Power Rating12W
Rated Speed3050rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min6m³/min
Product Range7200N Series
SVHCLead (14-Jun-2023)
Product Overview
The 7214N is a 24VDC standard or basic speed Axial Fan with speed signal, alarm signal, ball bearing and wire leaded power connection. Die-cast aluminium housing and fibreglass-reinforced plastic (PA) impeller. Left direction of rotation looking at rotor, air exhaust over bars direction of air flow, single strands 22AWG, TR 64, bared and tin-plated leads. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 3050RPM Speed rating
- 12W Rated power
- -25 to 72°C Maximum ambient temperature range
- Electronic blocking protection
- Protected against reverse polarity and locking
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
150mm
Bearing Type
Ball Bearing
Flow Rate - Metric
360m³/h
Noise Rating
53dBA
Rated Speed
3050rpm
Current Rating
-
Air Flow - m3/min
6m³/min
SVHC
Lead (14-Jun-2023)
Supply Voltage
24VDC
Fan Frame Type
Circular
External Depth
55mm
Flow Rate - Imperial
211.9CFM
Air Flow - CFM
211.9CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
7200N Series
Technical Docs (3)
Alternatives for 9295414401
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
