
180 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $88.780 |
| 5+ | $84.940 |
| 10+ | $81.100 |
| 25+ | $76.560 |
| 50+ | $76.330 |
| 100+ | $74.800 |
| 250+ | $73.280 |
Product Information
Product Overview
The 8214JN is a 24VDC Axial Fan with ball bearing and speed signal. Fibreglass-reinforced plastic PA impeller and PBT housing. Electronically commutated external rotor motor, commutation electronics completely integrated and innovative impeller design with winglets, compact design with high power density, rigid compression curve at low noise, wire leaded power connection. Axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- Exhaust over struts direction of air flow
- Counter-clockwise direction of rotation seen on rotor
- 24AWG Single-wire connection
- IP68 Protection rating
Technical Specifications
24V
DC
80mm
78CFM
78CFM
55dBA
8400rpm
-
2.18m³/min
Lead (14-Jun-2023)
Square
24VDC
38mm
Ball Bearing
2.18m³/min
10W
2 Lead Wires
IP20
8200J Series
Alternatives for 8214JN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
