Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8300100865Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.09AN3600
Product RangeAxiForce40 Series
Also Known AsVWCE040KHDFS
Your Part Number
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $35.360 |
| 5+ | $31.870 |
| 10+ | $28.390 |
| 25+ | $25.830 |
| 50+ | $22.600 |
| 100+ | $22.140 |
| 250+ | $21.700 |
| 5000+ | $21.240 |
Price for:Each
Minimum: 1
Multiple: 1
$35.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8300100865Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.09AN3600
Product RangeAxiForce40 Series
Also Known AsVWCE040KHDFS
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM27CFM
Noise Rating60dBA
Power Rating11W
Rated Speed22000rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating940mA
IP RatingIP20
Air Flow - m3/min0.75m³/min
Static Pressure1020Pa
Product RangeAxiForce40 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
60dBA
Rated Speed
22000rpm
Current Rating
940mA
Air Flow - m3/min
0.75m³/min
Product Range
AxiForce40 Series
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
27CFM
Power Rating
11W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
IP20
Static Pressure
1020Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
