Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8300100868Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.09AN3601
Product RangeAxiForce40 Series
Also Known AsVWCE040KJDFS
Your Part Number
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $35.360 |
| 5+ | $31.870 |
| 10+ | $28.390 |
| 25+ | $25.830 |
| 50+ | $22.600 |
| 100+ | $22.140 |
| 250+ | $21.700 |
| 5000+ | $21.240 |
Price for:Each
Minimum: 1
Multiple: 1
$35.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8300100868Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.09AN3601
Product RangeAxiForce40 Series
Also Known AsVWCE040KJDFS
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM27CFM
Noise Rating60dBA
Power Rating11W
Rated Speed22000rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating450mA
IP RatingIP20
Air Flow - m3/min0.75m³/min
Static Pressure1030Pa
Product RangeAxiForce40 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
60dBA
Rated Speed
22000rpm
Current Rating
450mA
Air Flow - m3/min
0.75m³/min
Product Range
AxiForce40 Series
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
27CFM
Power Rating
11W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
IP20
Static Pressure
1030Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
