Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8312HLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90B3620
Product Range8300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 30+ | $87.800 |
Price for:Each
Minimum: 30
Multiple: 30
$2,634.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8312HLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90B3620
Product Range8300 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size80mm
External Depth32mm
Bearing TypeBall Bearing
Flow Rate - Imperial39.4CFM
Flow Rate - Metric67m³/h
Air Flow - CFM39.4CFM
Noise Rating43dBA
Power Rating4W
Rated Speed4200rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min1.117m³/min
Product Range8300 Series
SVHCLead
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Metric
67m³/h
Noise Rating
43dBA
Rated Speed
4200rpm
Current Rating
-
Air Flow - m3/min
1.117m³/min
SVHC
Lead
Fan Frame Type
Square
Voltage Type
DC
External Depth
32mm
Flow Rate - Imperial
39.4CFM
Air Flow - CFM
39.4CFM
Power Rating
4W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
8300 Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
