Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8315100321Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AM6273
Product RangeAxiForce Series
Also Known AsVWCF080KJFKS, AF80-00321 24V10.000
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $98.040 |
| 5+ | $95.380 |
| 10+ | $93.280 |
| 25+ | $91.310 |
| 50+ | $82.820 |
| 100+ | $81.720 |
| 10000+ | $69.400 |
Price for:Each
Minimum: 1
Multiple: 1
$98.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100321Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AM6273
Product RangeAxiForce Series
Also Known AsVWCF080KJFKS, AF80-00321 24V10.000
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38.15mm
Bearing TypeBall Bearing
Air Flow - CFM78CFM
Noise Rating61dBA
Power Rating12W
Rated Speed10000rpm
Power Connection Type2 Lead Wires
Current Rating500mA
IP RatingIP20
Air Flow - m3/min2.25m³/min
Product RangeAxiForce Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
61dBA
Rated Speed
10000rpm
Current Rating
500mA
Air Flow - m3/min
2.25m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
38.15mm
Air Flow - CFM
78CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
AxiForce Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
