Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8315100472Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.09AN3604
Product RangeAxiForce Series
Also Known AsVWCE040KHDDS
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $34.210 |
| 5+ | $30.840 |
| 10+ | $27.460 |
| 25+ | $24.990 |
| 50+ | $21.810 |
| 100+ | $21.380 |
| 250+ | $20.950 |
| 5000+ | $20.510 |
Price for:Each
Minimum: 1
Multiple: 1
$34.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100472Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.09AN3604
Product RangeAxiForce Series
Also Known AsVWCE040KHDDS
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM14CFM
Noise Rating44dBA
Power Rating2.8W
Rated Speed12000rpm
Power Connection Type3 Lead Wires
Current Rating240mA
IP RatingIP20
Air Flow - m3/min0.4m³/min
Static Pressure305Pa
Product RangeAxiForce Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
44dBA
Rated Speed
12000rpm
Current Rating
240mA
Air Flow - m3/min
0.4m³/min
Product Range
AxiForce Series
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
14CFM
Power Rating
2.8W
Power Connection Type
3 Lead Wires
IP Rating
IP20
Static Pressure
305Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
