Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8414NGMCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20C8236
Product Range8400N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $44.820 |
| 5+ | $44.130 |
| 10+ | $43.430 |
| 25+ | $42.740 |
| 50+ | $42.050 |
| 100+ | $41.350 |
| 250+ | $40.660 |
| 5000+ | $39.850 |
Price for:Each
Minimum: 1
Multiple: 1
$44.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8414NGMCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20C8236
Product Range8400N Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size80mm
External Depth25mm
Flow Rate - Imperial34.1CFM
Bearing TypeSleeve Bearing
Flow Rate - Metric58m³/h
Air Flow - CFM34.1CFM
Noise Rating26dBA
Power Rating1.4W
Rated Speed2600rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54, IP68
Air Flow - m3/min0.97m³/min
Product Range8400N Series
SVHCLead
Product Overview
The 8414NGM is a 24VDC Axial Fan with sleeve bearing, speed signal, Go/No-go alarm, alarm with limit speed, external temperature sensor, internal temperature sensor, PWM control input, analogue control input. Fibreglass-reinforced plastic PA impeller and PBT housing. Electronically commutated external rotor motor, commutation electronics completely integrated, wire leaded power connection. Axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- Exhaust over struts direction of air flow
- Counter-clockwise direction of rotation seen on rotor
- 24AWG Single-wire connection
- IP68 Protection rating
- Protection against moisture
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
80mm
Flow Rate - Imperial
34.1CFM
Flow Rate - Metric
58m³/h
Noise Rating
26dBA
Rated Speed
2600rpm
Current Rating
-
Air Flow - m3/min
0.97m³/min
SVHC
Lead
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
34.1CFM
Power Rating
1.4W
Power Connection Type
2 Lead Wires
IP Rating
IP54, IP68
Product Range
8400N Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
