Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8414NMCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.86K9940
Product Range8400N Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $49.940 |
| 5+ | $47.870 |
| 10+ | $45.790 |
| 25+ | $44.330 |
| 50+ | $41.890 |
| 100+ | $41.050 |
| 250+ | $40.220 |
| 5000+ | $39.380 |
Price for:Each
Minimum: 1
Multiple: 1
$49.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8414NMCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.86K9940
Product Range8400N Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial34.1CFM
Flow Rate - Metric58m³/h
Air Flow - CFM34.1CFM
Noise Rating27dBA
Power Rating1.4W
Rated Speed2600rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54, IP68
Air Flow - m3/min0.97m³/min
Product Range8400N Series
SVHCLead (14-Jun-2023)
Product Overview
The 8414NM is a 24VDC compact Axial Fan with ball bearings and glass fiber-reinforced plastic (PA) impeller. This DC fan features glass fiber-reinforced plastic (PBT) housing and power connection is via stripped and tin-plated TR 64 24AWG leaded wire cable. The motor is protected against reverse polarity and blocked rotor. The direction rotation is counterclockwise viewed towards rotor and the air exhaust over struts.
- -20 to 70°C Ambient temperature range
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Metric
58m³/h
Noise Rating
27dBA
Rated Speed
2600rpm
Current Rating
-
Air Flow - m3/min
0.97m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
25mm
Flow Rate - Imperial
34.1CFM
Air Flow - CFM
34.1CFM
Power Rating
1.4W
Power Connection Type
2 Lead Wires
IP Rating
IP54, IP68
Product Range
8400N Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
