Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8414NMUCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.85M2241
Product Range8400NU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 36+ | $89.120 |
Price for:Each
Minimum: 36
Multiple: 36
$3,208.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8414NMUCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.85M2241
Product Range8400NU Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial34.1CFM
Flow Rate - Metric0.97m³/min
Air Flow - CFM34.1CFM
Noise Rating27dBA
Power Rating1.4W
Rated Speed2600rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min0.97m³/min
Product Range8400NU Series
SVHCLead
Product Overview
The 8400NU series DC Axial Fan with motor protection against reverse polarity and locking. The outstanding features of axial fans are their low installation depth, low noise level and outstanding efficiency. Combined with GreenTech, the future-oriented EC Technology from ebm-papst, the axial fans become intelligent energy-saving wonders for an extremely wide range of applications.
- Motor protection against reverse polarity and locking
- Exhaust over struts direction of air flow
- Connection via 310mm strands 24AWG, TR 64, bared and tin-plated
- Fibreglass-reinforced PBT composite housing
- Fibreglass-reinforced PA composite
- Counter-clockwise direction of rotation
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.97m³/min
Noise Rating
27dBA
Rated Speed
2600rpm
Current Rating
-
Air Flow - m3/min
0.97m³/min
SVHC
Lead
Voltage Type
DC
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
34.1CFM
Air Flow - CFM
34.1CFM
Power Rating
1.4W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
8400NU Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
