Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoBCI-63.55-B00Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.02AH3134
Product RangeBCI Series
Also Known AsVM.BCI6355BK1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $350.260 |
| 5+ | $330.280 |
| 10+ | $267.330 |
| 25+ | $251.650 |
| 50+ | $223.630 |
Price for:Each
Minimum: 1
Multiple: 1
$350.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoBCI-63.55-B00Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.02AH3134
Product RangeBCI Series
Also Known AsVM.BCI6355BK1
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC24V
Rotational Speed Max3600rpm
Torque Max2550mN-m
Power Rating93W
Motor Size63mm
External Length125mm
Product RangeBCI Series
SVHCLead (14-Jun-2023)
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
3600rpm
Power Rating
93W
External Length
125mm
SVHC
Lead (14-Jun-2023)
Supply Voltage VDC
24V
Torque Max
2550mN-m
Motor Size
63mm
Product Range
BCI Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
