Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoD2E160-AH02-15Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.86T5956
Product RangeD2E160 Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2,276.290 |
| 5+ | $2,230.760 |
| 10+ | $2,185.230 |
| 25+ | $2,139.710 |
| 50+ | $2,094.180 |
Price for:Each
Minimum: 1
Multiple: 1
$2,276.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoD2E160-AH02-15Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.86T5956
Product RangeD2E160 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size225mm
External Depth276mm
Air Flow - CFM-
Air Flow - m3/min-
Noise Rating-
Bearing TypeBall Bearing
Power Connection TypeTerminals
Power Rating730W
Product RangeD2E160 Series
IP RatingIP00
SVHCLead
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
276mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
730W
IP Rating
IP00
Supply Voltage
230VAC
Fan Frame Size
225mm
Air Flow - CFM
-
Noise Rating
-
Power Connection Type
Terminals
Product Range
D2E160 Series
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
