Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoECI-63.40-K1-B00 EC75 33,3:1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.02AH3141
Product RangeECI Series
Also Known AsVG.ECI6340BK1.EC75.2.33
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $848.030 |
| 5+ | $813.720 |
| 10+ | $668.060 |
| 25+ | $629.360 |
| 50+ | $573.730 |
Price for:Each
Minimum: 1
Multiple: 1
$848.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoECI-63.40-K1-B00 EC75 33,3:1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.02AH3141
Product RangeECI Series
Also Known AsVG.ECI6340BK1.EC75.2.33
Technical Datasheet
DC Motor TypeBrushless
No. of PhasesThree Phase
Supply Voltage VDC24V
Rotational Speed Max5900rpm
Torque Max3300mN-m
Power Rating280W
Gear Ratio TO: 1-
Motor Size63mm
External Length-
Product RangeECI Series
SVHCLead (14-Jun-2023)
Technical Specifications
DC Motor Type
Brushless
Supply Voltage VDC
24V
Torque Max
3300mN-m
Gear Ratio TO: 1
-
External Length
-
SVHC
Lead (14-Jun-2023)
No. of Phases
Three Phase
Rotational Speed Max
5900rpm
Power Rating
280W
Motor Size
63mm
Product Range
ECI Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
