Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoG2E120-AR54-43Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47M1843
Product RangeG2E120 Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $278.450 |
| 5+ | $259.660 |
| 10+ | $240.860 |
| 25+ | $230.240 |
| 50+ | $225.640 |
Price for:Each
Minimum: 1
Multiple: 1
$278.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoG2E120-AR54-43Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47M1843
Product RangeG2E120 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size190mm
External Depth115mm
Air Flow - CFM152CFM
Flow Rate - Metric4.304m³/min
Flow Rate - Imperial152CFM
Air Flow - m3/min4.304m³/min
Noise Rating62dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating105W
Product RangeG2E120 Series
IP Rating-
SVHCLead (14-Jun-2023)
Product Overview
The G2E120-AR54-43 is a 115VAC Centrifugal Blower with a ball bearing and galvanized steel sheet impeller. This G2E120 series single inlet forward curved blower comes with a die-cast aluminum housing and the integral external motor is mounted on one side of the housing via a bracket. The forward curved impeller is directly press fitted on to the rotor of the rotor external rotor motor. The direction of the rotation is clock wise direction as seen from suction side.
- Class "B" Installation category
Applications
HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
115mm
Flow Rate - Metric
4.304m³/min
Air Flow - m3/min
4.304m³/min
Bearing Type
Ball Bearing
Power Rating
105W
IP Rating
-
Supply Voltage
115VAC
Fan Frame Size
190mm
Air Flow - CFM
152CFM
Flow Rate - Imperial
152CFM
Noise Rating
62dBA
Power Connection Type
2 Lead Wires
Product Range
G2E120 Series
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
